Direct
Similar
Similar

ESH1DHE3/5AT | |
|---|---|
DigiKey Part Number | ESH1DHE3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH1DHE3/5AT |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH1DHE3_A/I | Vishay General Semiconductor - Diodes Division | 6,610 | 112-ESH1DHE3_A/ICT-ND | $0.80000 | Direct |
| CGRA4003-G | Comchip Technology | 0 | CGRA4003-G-ND | $0.05827 | Similar |
| CMR1F-02M TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-02MTR13PBFREECT-ND | $0.61000 | Similar |
| EGF1D | onsemi | 8,766 | EGF1DFSCT-ND | $0.95000 | Similar |
| ES1D | onsemi | 426,156 | ES1DFSCT-ND | $0.52000 | Similar |







