Direct
Similar
Similar



ES3DHE3/57T | |
|---|---|
DigiKey Part Number | ES3DHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3DHE3/57T |
Description | DIODE STANDARD 200V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3DHE3_A/H | Vishay General Semiconductor - Diodes Division | 115 | ES3DHE3_A/HGICT-ND | $1.34000 | Direct |
| ER3D-TP | MCC (Micro Commercial Components) | 1,849 | ER3D-TPMSCT-ND | $0.62000 | Similar |
| ES3D | onsemi | 32,550 | ES3DFSCT-ND | $0.88000 | Similar |
| MURS320-13-F | Diodes Incorporated | 29,571 | MURS320-13FDICT-ND | $1.00000 | Similar |
| S3D-13-F | Diodes Incorporated | 8,688 | S3D-FDICT-ND | $0.74000 | Similar |






