ES3AHE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.33916
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 177,899
Unit Price: $0.75000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,959
Unit Price: $0.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19,064
Unit Price: $1.72000
Datasheet

Similar


STMicroelectronics
In Stock: 5,195
Unit Price: $0.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.67960
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3AHE3/57T

DigiKey Part Number
ES3AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3AHE3/57T
Description
DIODE STANDARD 50V 3A DO214AB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Mfr
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3AHE3_A/HVishay General Semiconductor - Diodes Division0ES3AHE3_A/H-ND$0.33916Direct
ES3Aonsemi0ES3AFSCT-ND$1.01000Similar
S3A-13-FDiodes Incorporated177,899S3A-FDICT-ND$0.75000Similar
S3A-TPMCC (Micro Commercial Components)3,959S3A-TPMSCT-ND$0.69000Similar
SMLJ60S05-TPMCC (Micro Commercial Components)19,064SMLJ60S05-TPMSCT-ND$1.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types