EGP20DHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,085
Unit Price: $2.72000
Datasheet

Similar


onsemi
In Stock: 6,785
Unit Price: $1.11000
Datasheet

Similar


onsemi
In Stock: 7,596
Unit Price: $1.11000
Datasheet
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20DHE3/54

DigiKey Part Number
EGP20DHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP20DHE3/54
Description
DIODE STANDARD 200V 2A DO204AC
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP20D-E3/54Vishay General Semiconductor - Diodes Division3,085EGP20D-E3/54GICT-ND$2.72000Direct
EGP20Bonsemi6,785EGP20BCT-ND$1.11000Similar
EGP20Konsemi7,596EGP20KCT-ND$1.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types