Direct

CSA2M-E3/H | |
|---|---|
DigiKey Part Number | CSA2M-E3/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSA2M-E3/H |
Description | DIODE STANDARD 1000V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Category | Reverse Recovery Time (trr) 2.1 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA2M-E3/61T | Vishay General Semiconductor - Diodes Division | 8,314 | SA2M-E3/61TGICT-ND | $0.56000 | Direct |
| RS2MA | Taiwan Semiconductor Corporation | 14,989 | 1801-RS2MACT-ND | $0.39000 | Similar |


