CSA2D-E3/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,237
Unit Price: $0.57000
Datasheet
Image for CSA2D-E3/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSA2D-E3/H

DigiKey Part Number
CSA2D-E3/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSA2D-E3/H
Description
DIODE STANDARD 200V 2A DO214AC
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.1 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types