BZX85C82-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.40836
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.55739
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.49579
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.51623
Datasheet
Zener Diode 82 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C82-TAP

DigiKey Part Number
BZX85C82-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C82-TAP
Description
DIODE ZENER 82V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 82 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 62 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3042B-1Microchip Technology01N3042B-1-ND$8.40836Similar
1N4762AURMicrochip Technology01N4762AUR-ND$3.55739Similar
1N5947AGMicrochip Technology0150-1N5947AG-ND$3.49579Similar
1N5947DGMicrochip Technology0150-1N5947DG-ND$8.51623Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types