Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C6V8-TR

DigiKey Part Number
BZX85C6V8-TRGITR-ND - Tape & Reel (TR)
BZX85C6V8-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C6V8-TR
Description
DIODE ZENER 6.8V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,243
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.48400$4.84
100$0.31130$31.13
500$0.23680$118.40
1,000$0.21278$212.78
2,000$0.19255$385.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17063$853.15
10,000$0.15708$1,570.80
15,000$0.15018$2,252.70
25,000$0.14242$3,560.50
35,000$0.13783$4,824.05
50,000$0.13337$6,668.50
Manufacturers Standard Package