
BZX85B5V1-TAP | |
|---|---|
DigiKey Part Number | BZX85B5V1-TAPGICT-ND - Cut Tape (CT) BZX85B5V1-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B5V1-TAP |
Description | DIODE ZENER 5.1V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20300 | $2.03 |
| 100 | $0.12680 | $12.68 |
| 500 | $0.09384 | $46.92 |
| 1,000 | $0.08317 | $83.17 |
| 2,000 | $0.07417 | $148.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06441 | $322.05 |
| 10,000 | $0.05836 | $583.60 |
| 15,000 | $0.05528 | $829.20 |

