
BZX85B43-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B43-TR-ND - Tape & Reel (TR) 112-BZX85B43-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B43-TR |
Description | DIODE ZENER 43V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 33 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5940CG | Microchip Technology | 0 | 150-1N5940CG-ND | $6.97619 | Upgrade |
| 1N4124 | Microchip Technology | 0 | 1N4124-ND | $2.51021 | Similar |
| 1N4124-1 | Microchip Technology | 0 | 1N4124-1-ND | $2.71039 | Similar |
| 1N4480 | Microchip Technology | 0 | 1N4480MS-ND | $5.08201 | Similar |
| 1N4480C | Microchip Technology | 0 | 150-1N4480C-ND | $18.17200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21900 | $2.19 |
| 100 | $0.13700 | $13.70 |
| 500 | $0.10136 | $50.68 |
| 1,000 | $0.08983 | $89.83 |
| 2,000 | $0.08011 | $160.22 |
| 5,000 | $0.06956 | $347.80 |
| 10,000 | $0.06303 | $630.30 |

