BZX55A6V8-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,426
Unit Price: $0.54000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.32841
Datasheet

Similar


onsemi
In Stock: 5,456
Unit Price: $0.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.26579
Datasheet

Similar


Microchip Technology
In Stock: 64
Unit Price: $2.03000
Datasheet

Similar


onsemi
In Stock: 63,314
Unit Price: $0.21000
Datasheet
Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55A6V8-TAP

DigiKey Part Number
BZX55A6V8-TAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55A6V8-TAP
Description
DIODE ZENER 6.8V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX55B6V8-TAPVishay General Semiconductor - Diodes Division1,426BZX55B6V8-TAPGICT-ND$0.54000Direct
1N5996DMicrochip Technology01N5996D-ND$5.32841Direct
1N5235Bonsemi5,4561N5235BFS-ND$0.16000Similar
1N5996CMicrochip Technology01N5996C-ND$4.26579Similar
1N754AMicrochip Technology641N754AMS-ND$2.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes