BZX55A27-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 25,392
Unit Price: $0.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.55641
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.05662
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7,606
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.26579
Datasheet
Zener Diode 27 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55A27-TAP

DigiKey Part Number
BZX55A27-TAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55A27-TAP
Description
DIODE ZENER 27V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes