Direct
Similar

BZX55A16-TAP | |
|---|---|
DigiKey Part Number | BZX55A16-TAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55A16-TAP |
Description | DIODE ZENER 16V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B16-TAP | Vishay General Semiconductor - Diodes Division | 45,166 | BZX55B16-TAPGICT-ND | $0.54000 | Direct |
| 1N5741C | Microchip Technology | 0 | 1N5741C-ND | $3.81922 | Direct |
| 1N5741D | Microchip Technology | 0 | 1N5741D-ND | $4.80480 | Direct |
| 1N5246B | onsemi | 3,626 | 1N5246B-ND | $0.16000 | Similar |
| 1N5246B TR PBFREE | Central Semiconductor Corp | 9,412 | 1514-1N5246BTRPBFREECT-ND | $0.47000 | Similar |





