Direct
Similar
Similar

BZX55A15-TAP | |
|---|---|
DigiKey Part Number | BZX55A15-TAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55A15-TAP |
Description | DIODE ZENER 15V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B15-TAP | Vishay General Semiconductor - Diodes Division | 35,424 | BZX55B15-TAPGICT-ND | $0.54000 | Direct |
| 1N5740C | Microchip Technology | 0 | 1N5740C-ND | $3.81922 | Direct |
| 1N3522A | Microchip Technology | 0 | 1N3522A-ND | $2.55641 | Similar |
| 1N5245B | onsemi | 10,420 | 1N5245BFS-ND | $0.16000 | Similar |
| 1N5245BTR | onsemi | 116,018 | 1N5245BFSCT-ND | $0.17000 | Similar |




