BZX55A10-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 29,810
Unit Price: $0.54000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $4.50000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11,374
Unit Price: $0.61000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.03448
Datasheet

Similar


onsemi
In Stock: 8,237
Unit Price: $0.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.73002
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.07527
Datasheet

Similar


onsemi
In Stock: 8,603
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 3,840
Unit Price: $0.20000
Datasheet

Similar


Microchip Technology
In Stock: 320
Unit Price: $2.23000
Datasheet
Zener Diode 10 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55A10-TAP

DigiKey Part Number
BZX55A10-TAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55A10-TAP
Description
DIODE ZENER 10V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes