Direct

BZW04-15HE3/73 | |
|---|---|
DigiKey Part Number | BZW04-15HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-15HE3/73 |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-15-E3/73 | Vishay General Semiconductor - Diodes Division | 2,461 | 112-BZW04-15-E3/73CT-ND | $1.23000 | Direct |
| P4KE18A | Littelfuse Inc. | 4,959 | P4KE18ACT-ND | $0.69000 | Similar |
| P4KE18A-G | Comchip Technology | 0 | P4KE18A-G-ND | $0.11000 | Similar |
| P6KE18A | STMicroelectronics | 1,101 | 497-11385-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32463 | $973.89 |





