BZT03C51-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.16200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $22.73040

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.18680
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.14999
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.86000
Datasheet
Zener Diode 51 V 1.3 W ±5.88% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C51-TAP

DigiKey Part Number
112-BZT03C51-TAPCT-ND - Cut Tape (CT)
112-BZT03C51-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C51-TAP
Description
DIODE ZENER 51V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.3 W ±5.88% Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BZT03C51-TAP Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 39 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.88%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT03C51-TRVishay General Semiconductor - Diodes Division0112-BZT03C51-CT-ND$2.17000Parametric Equivalent
1N4482Microchip Technology01N4482MS-ND$8.16200Similar
1N4482DMicrochip Technology0150-1N4482D-ND$22.73040Similar
1N5262Microchip Technology0150-1N5262-ND$2.18680Similar
1N5369CE3/TR13Microchip Technology01N5369CE3/TR13-ND$1.14999Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
25,000$0.52625$13,156.25