Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C68-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C68-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C68-M3_A-08 |
Description | DIODE ZENER 68V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 51 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B68-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B68-HM3_A-08TR-ND | $0.78000 | Parametric Equivalent |
| BZG05B68-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B68-HM3_A-18TR-ND | $0.78000 | Parametric Equivalent |
| BZG05B68-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B68-M3_A-08TR-ND | $0.78000 | Parametric Equivalent |
| BZG05B68-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B68-M3_A-18TR-ND | $0.78000 | Parametric Equivalent |
| BZG05C68-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C68-HM3_A-08TR-ND | $0.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 2 | $0.70000 | $1.40 |
| 3 | $0.64333 | $1.93 |
| 5 | $0.58000 | $2.90 |
| 7 | $0.54143 | $3.79 |
| 10 | $0.50400 | $5.04 |
| 25 | $0.42080 | $10.52 |
| 50 | $0.36900 | $18.45 |
| 100 | $0.32550 | $32.55 |

