New at DigiKey
Image for BZG04-62-M3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-62-M3_A-08

DigiKey Part Number
112-BZG04-62-M3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-62-M3_A-08
Description
DIODE ZENER 75V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
103.5V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
103.5V
Mfr
Current - Peak Pulse (10/1000µs)
2.9A
Series
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
280pF @ 1MHz
Type
Zener
Operating Temperature
150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
62V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
70V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.11000$1.11
2$0.96000$1.92
3$0.88333$2.65
5$0.79600$3.98
7$0.74429$5.21
10$0.69300$6.93
Manufacturers Standard Package