BZG05B13-E3-TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.22884
Datasheet
Image for BZG05B13-E3-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B13-E3-TR

DigiKey Part Number
BZG05B13-E3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B13-E3-TR
Description
DIODE ZENER 13V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 13 V 1.25 W ±2% Surface Mount DO-214AC
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B13-M3-08Vishay General Semiconductor - Diodes Division0BZG05B13-M3-08-ND$0.22884Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types