
BZG04-160-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-160-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-160-HM3_A-18 |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 276V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 135pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 160V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 188V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 276V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 2 | $0.96500 | $1.93 |
| 3 | $0.89000 | $2.67 |
| 5 | $0.80200 | $4.01 |
| 7 | $0.75000 | $5.25 |
| 10 | $0.70000 | $7.00 |
| 25 | $0.58760 | $14.69 |
| 50 | $0.51780 | $25.89 |
| 100 | $0.45890 | $45.89 |

