Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C91-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C91-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C91-M3_A-08 |
Description | DIODE ZENER 91V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W ±6.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 68 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.04% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C91-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C91-HM3_A-08TR-ND | $1.11000 | Parametric Equivalent |
| BZG03C91-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C91-HM3_A-18TR-ND | $1.11000 | Parametric Equivalent |
| BZG03C91-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C91-M3_A-18TR-ND | $1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 2 | $0.96000 | $1.92 |
| 3 | $0.88333 | $2.65 |
| 5 | $0.79600 | $3.98 |
| 7 | $0.74429 | $5.21 |
| 10 | $0.69300 | $6.93 |
| 25 | $0.58200 | $14.55 |
| 50 | $0.51300 | $25.65 |
| 100 | $0.45450 | $45.45 |

