
BZG03C68TR3 | |
|---|---|
DigiKey Part Number | BZG03C68TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C68TR3 |
Description | DIODE ZENER 68V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 51 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C68-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03C68-HM3-18-ND | $0.29322 | Upgrade |
| BZG03C68-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03C68-M3-18-ND | $0.29212 | Similar |
| 1SMA5945BT3G | onsemi | 48,563 | 1SMA5945BT3GOSCT-ND | $0.56000 | Similar |
| 3SMAJ5945B-TP | MCC (Micro Commercial Components) | 5,500 | 3SMAJ5945B-TPMSCT-ND | $0.70000 | Similar |
| CMZ5945B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5945BBKPBFREE-ND | $0.15523 | Similar |




