
BZG03C30-HM3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C30-HM3-18TR-ND - Tape & Reel (TR) 112-BZG03C30-HM3-18CT-ND - Cut Tape (CT) 112-BZG03C30-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C30-HM3-18 |
Description | DIODE ZENER 30V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.25 W ±6.67% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C30-HM3-18 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.67% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.76500 | $7.65 |
| 100 | $0.50170 | $50.17 |
| 500 | $0.38864 | $194.32 |
| 1,000 | $0.35222 | $352.22 |
| 2,000 | $0.32157 | $643.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.28266 | $1,695.96 |
| 12,000 | $0.26308 | $3,156.96 |
| 18,000 | $0.25310 | $4,555.80 |
| 30,000 | $0.24190 | $7,257.00 |
| 42,000 | $0.23800 | $9,996.00 |

