BZG03C27-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.09000
Datasheet
New at DigiKey
Image for BZG03C27-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C27-M3_A-18

DigiKey Part Number
112-BZG03C27-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C27-M3_A-18
Description
DIODE ZENER 27V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 3 W ±7.04% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 20 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.04%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C27-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C27-HM3_A-08TR-ND$1.09000Parametric Equivalent
BZG03C27-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C27-HM3_A-18TR-ND$1.09000Parametric Equivalent
BZG03C27-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C27-M3_A-08TR-ND$1.09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$1.09000$1.09
2$0.94500$1.89
3$0.86667$2.60
5$0.78200$3.91
7$0.73143$5.12
10$0.68100$6.81
25$0.57200$14.30
50$0.50380$25.19
100$0.44640$44.64
Manufacturers Standard Package