
BZG03C27-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C27-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C27-M3-18CT-ND - Cut Tape (CT) 112-BZG03C27-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C27-M3-18 |
Description | DIODE ZENER 27V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.25 W ±7.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C27-M3-18 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 20 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.04% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.84100 | $8.41 |
| 100 | $0.55410 | $55.41 |
| 500 | $0.43090 | $215.45 |
| 1,000 | $0.39124 | $391.24 |
| 2,000 | $0.35786 | $715.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.31549 | $1,892.94 |
| 12,000 | $0.29416 | $3,529.92 |
| 18,000 | $0.28330 | $5,099.40 |
| 30,000 | $0.27111 | $8,133.30 |


