Image for BZG03C150-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C150-M3-08

DigiKey Part Number
BZG03C150-M3-08GITR-ND - Tape & Reel (TR)
BZG03C150-M3-08GICT-ND - Cut Tape (CT)
BZG03C150-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C150-M3-08
Description
DIODE ZENER 150V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C150-M3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
300 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 110 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,066
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.84100$8.41
100$0.55410$55.41
500$0.43090$215.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.37102$556.53
3,000$0.34085$1,022.55
4,500$0.32548$1,464.66
7,500$0.30821$2,311.57
10,500$0.29799$3,128.89
15,000$0.28805$4,320.75
Manufacturers Standard Package