BZG05C5V1-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.77000
Datasheet
New at DigiKey
Image for BZG05C5V1-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C5V1-M3_A-18

DigiKey Part Number
112-BZG05C5V1-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C5V1-M3_A-18
Description
DIODE ZENER 5.1V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1.5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.88%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05B5V1-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B5V1-HM3_A-08TR-ND$0.77000Parametric Equivalent
BZG05B5V1-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B5V1-HM3_A-18TR-ND$0.76000Parametric Equivalent
BZG05B5V1-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05B5V1-M3_A-08TR-ND$0.77000Parametric Equivalent
BZG05B5V1-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG05B5V1-M3_A-18TR-ND$0.76000Parametric Equivalent
BZG05C5V1-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C5V1-HM3_A-08TR-ND$0.77000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.76000$0.76
2$0.66000$1.32
3$0.60667$1.82
5$0.54600$2.73
7$0.51000$3.57
10$0.47400$4.74
Manufacturers Standard Package