BZG03C12TR3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.26172
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,712
Unit Price: $1.34000
Datasheet

Similar


onsemi
In Stock: 14,748
Unit Price: $0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,167
Unit Price: $0.49000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.34342
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,581
Unit Price: $0.41000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,845
Unit Price: $0.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 34,105
Unit Price: $0.43000
Datasheet

Similar


onsemi
In Stock: 9,439
Unit Price: $1.15000
Datasheet
Image for BZG03C12TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C12TR3

DigiKey Part Number
BZG03C12TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C12TR3
Description
DIODE ZENER 12V 3W DO214AC
Customer Reference
Detailed Description
Zener Diode 12 V 3 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 9.1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C12-HM3-18Vishay General Semiconductor - Diodes Division0BZG03C12-HM3-18-ND$0.26172Upgrade
BZG03C12-M3-18Vishay General Semiconductor - Diodes Division2,712112-BZG03C12-M3-18CT-ND$1.34000Similar
1SMA5927BT3Gonsemi14,7481SMA5927BT3GOSCT-ND$0.56000Similar
3SMAJ5927B-TPMCC (Micro Commercial Components)1,1673SMAJ5927B-TPMSCT-ND$0.49000Similar
CMZ5927B TR13 PBFREECentral Semiconductor Corp01514-CMZ5927BTR13PBFREETR-ND$0.34342Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types