
BZG04-51-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-51-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-51-HM3_A-18 |
Description | DIODE ZENER 62V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 86.5V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 310pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 51V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 58V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 86.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 2 | $0.96000 | $1.92 |
| 3 | $0.88000 | $2.64 |
| 5 | $0.79400 | $3.97 |
| 7 | $0.74286 | $5.20 |
| 10 | $0.69300 | $6.93 |
| 25 | $0.58160 | $14.54 |
| 50 | $0.51260 | $25.63 |
| 100 | $0.45410 | $45.41 |

