
VSSAF3M6HM3/I | |
|---|---|
DigiKey Part Number | 112-VSSAF3M6HM3/ITR-ND - Tape & Reel (TR) 112-VSSAF3M6HM3/ICT-ND - Cut Tape (CT) 112-VSSAF3M6HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3M6HM3/I |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF3M6HM3/I Models |
Category | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Mfr | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.54800 | $5.48 |
| 100 | $0.35440 | $35.44 |
| 500 | $0.27092 | $135.46 |
| 1,000 | $0.24399 | $243.99 |
| 2,000 | $0.22132 | $442.64 |
| 5,000 | $0.19677 | $983.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.17513 | $2,451.82 |
| 28,000 | $0.16340 | $4,575.20 |
| 42,000 | $0.15743 | $6,612.06 |

