


BZD27C15P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C15P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C15P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C15P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C15P-M3-08 |
Description | DIODE ZENER 15V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.47000 | $4.70 |
| 100 | $0.30200 | $30.20 |
| 500 | $0.22948 | $114.74 |
| 1,000 | $0.20609 | $206.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17634 | $529.02 |
| 6,000 | $0.16135 | $968.10 |
| 9,000 | $0.15371 | $1,383.39 |
| 15,000 | $0.14513 | $2,176.95 |
| 21,000 | $0.14005 | $2,941.05 |
| 30,000 | $0.13511 | $4,053.30 |

