


BZD27B110P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B110P-M3-08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27B110P-M3-08 |
Description | DIODE ZENER 110V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 82 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.13500 | $4,050.00 |

