


BZD17C15P-E3-08 | |
|---|---|
DigiKey Part Number | BZD17C15P-E3-08GITR-ND - Tape & Reel (TR) BZD17C15P-E3-08GICT-ND - Cut Tape (CT) BZD17C15P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD17C15P-E3-08 |
Description | DIODE ZENER 15V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 11 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.33200 | $3.32 |
| 100 | $0.21090 | $21.09 |
| 500 | $0.15824 | $79.12 |
| 1,000 | $0.14122 | $141.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11958 | $358.74 |
| 6,000 | $0.10867 | $652.02 |
| 9,000 | $0.10310 | $927.90 |
| 15,000 | $0.09685 | $1,452.75 |
| 21,000 | $0.09315 | $1,956.15 |
| 30,000 | $0.08955 | $2,686.50 |

