
BYV27-200-TR | |
|---|---|
DigiKey Part Number | BYV27-200TR-ND - Tape & Reel (TR) BYV27-200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV27-200-TR |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $1.83300 | $18.33 |
| 100 | $1.25720 | $125.72 |
| 500 | $1.01092 | $505.46 |
| 1,000 | $0.93728 | $937.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79320 | $3,966.00 |
| 10,000 | $0.76575 | $7,657.50 |


