BYV26EGPHE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,604
Unit Price: $1.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 39,392
Unit Price: $0.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29,683
Unit Price: $0.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06028
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $5.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.92160
Datasheet

Similar


onsemi
In Stock: 8,611
Unit Price: $0.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05544
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.04103
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19,783
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,771
Unit Price: $0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,245
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 39,842
Unit Price: $0.50000
Datasheet
Diode 1000 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV26EGPHE3/73

DigiKey Part Number
BYV26EGPHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV26EGPHE3/73
Description
DIODE STANDARD 1000V 1A DO204AC
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types