Diode 2400 V 350mA Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT62-TAP

DigiKey Part Number
BYT62-TAPGICT-ND - Cut Tape (CT)
BYT62-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYT62-TAP
Description
DIODE AVAL 2400V 350MA SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 2400 V 350mA Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 2400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2400 V
Supplier Device Package
SOD-57
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
3.6 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,847
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.02900$20.29
100$1.39920$139.92
500$1.13008$565.04
1,000$1.07085$1,070.85
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.89225$4,461.25
10,000$0.87488$8,748.80
Manufacturers Standard Package