


BY228GP-E3/54 | |
|---|---|
DigiKey Part Number | BY228GP-E3/54GITR-ND - Tape & Reel (TR) BY228GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY228GP-E3/54 |
Description | DIODE STD 1500V 2.5A DO201AD |
Customer Reference | |
Detailed Description | Diode 1500 V 2.5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | BY228GP-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1500 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 2.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY228TR | Vishay General Semiconductor - Diodes Division | 14,602 | BY228CT-ND | $4.07000 | MFR Recommended |
| BY1600 | Diotec Semiconductor | 273 | 4878-BY1600CT-ND | $0.70000 | Similar |
| BY228G | Diotec Semiconductor | 14,205 | 4878-BY228GCT-ND | $0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $2.82900 | $28.29 |
| 100 | $1.98790 | $198.79 |
| 500 | $1.65132 | $825.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $1.46459 | $2,050.43 |
| 2,800 | $1.37556 | $3,851.57 |
| 4,200 | $1.34912 | $5,666.30 |


