Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU1008-E3/51

DigiKey Part Number
BU1008-E3/51-ND
Manufacturer
Manufacturer Product Number
BU1008-E3/51
Description
BRIDGE RECT 1PHASE 800V 3.2A BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, BU
Technology
Standard
Supplier Device Package
isoCINK+™ BU
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
3.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.79000$5.79
10$3.85700$38.57
250$2.47112$617.78
500$2.29244$1,146.22
1,000$2.14228$2,142.28
2,000$2.01609$4,032.18
Manufacturers Standard Package