


BAV20W-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAV20W-G3-08TR-ND - Tape & Reel (TR) 112-BAV20W-G3-08CT-ND - Cut Tape (CT) 112-BAV20W-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20W-G3-08 |
Description | DIODE STANDARD 150V 250MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26700 | $2.67 |
| 100 | $0.16800 | $16.80 |
| 500 | $0.12510 | $62.55 |
| 1,000 | $0.11123 | $111.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09358 | $280.74 |
| 6,000 | $0.08467 | $508.02 |
| 9,000 | $0.08013 | $721.17 |
| 15,000 | $0.07502 | $1,125.30 |
| 21,000 | $0.07200 | $1,512.00 |
| 30,000 | $0.06906 | $2,071.80 |






