Diode 150 V 250mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV102-GS08

DigiKey Part Number
BAV102-GS08GITR-ND - Tape & Reel (TR)
BAV102-GS08GICT-ND - Cut Tape (CT)
BAV102-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV102-GS08
Description
DIODE STANDARD 150V 250MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 250mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
BAV102-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,650
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.08200$0.82
100$0.07260$7.26
1,000$0.06528$65.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.05590$139.75
5,000$0.05008$250.40
7,500$0.04711$353.32
12,500$0.03281$410.12
Manufacturers Standard Package