Diode 40 V 30mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS81-GS18

DigiKey Part Number
BAS81-GS18GITR-ND - Tape & Reel (TR)
BAS81-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS81-GS18
Description
DIODE SCHOTTKY 40V 30MA SOD80
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Mfr
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
30mA
Supplier Device Package
SOD-80 MiniMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,480
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21100$2.11
100$0.13220$13.22
500$0.09772$48.86
1,000$0.08655$86.55
2,000$0.07714$154.28
5,000$0.06693$334.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05227$522.70
20,000$0.04755$951.00
30,000$0.04515$1,354.50
50,000$0.04245$2,122.50
70,000$0.04085$2,859.50
100,000$0.03929$3,929.00
Manufacturers Standard Package