
BAQ334-TR3 | |
|---|---|
DigiKey Part Number | BAQ334-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAQ334-TR3 |
Description | DIODE STD 60V 200MA MICROMELF |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount MicroMELF |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package MicroMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |

