Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23C7V5-G3-18 | |
|---|---|
DigiKey Part Number | AZ23C7V5-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C7V5-G3-18 |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 7 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 7.5 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C7V5-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C7V5-E3-08-ND | $0.08932 | Parametric Equivalent |
| AZ23C7V5-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C7V5-E3-18-ND | $0.09059 | Parametric Equivalent |
| AZ23C7V5-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C7V5-G3-08-ND | $0.05981 | Parametric Equivalent |
| AZ23C7V5-TP | MCC (Micro Commercial Components) | 5,973 | 353-AZ23C7V5-TPCT-ND | $0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06309 | $630.90 |
| 20,000 | $0.05767 | $1,153.40 |
| 30,000 | $0.05760 | $1,728.00 |



