Diode 400 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AR1FG-M3/I

DigiKey Part Number
112-AR1FG-M3/ITR-ND - Tape & Reel (TR)
112-AR1FG-M3/ICT-ND - Cut Tape (CT)
112-AR1FG-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR1FG-M3/I
Description
DIODE AVALANCHE 400V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
140 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12.6pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
400 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Supplier Device Package
DO-219AB (SMF)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31700$3.17
100$0.20100$20.10
500$0.15054$75.27
1,000$0.13425$134.25
2,000$0.12052$241.04
5,000$0.10564$528.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09643$964.30
20,000$0.08869$1,773.80
30,000$0.08474$2,542.20
50,000$0.08031$4,015.50
70,000$0.07769$5,438.30
100,000$0.07514$7,514.00
Manufacturers Standard Package