


AR1FG-M3/H | |
|---|---|
DigiKey Part Number | 112-AR1FG-M3/HTR-ND - Tape & Reel (TR) 112-AR1FG-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FG-M3/H |
Description | DIODE AVALANCHE 400V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 140 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 12.6pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Supplier Device Package DO-219AB (SMF) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32800 | $3.28 |
| 100 | $0.20830 | $20.83 |
| 500 | $0.15622 | $78.11 |
| 1,000 | $0.13940 | $139.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11799 | $353.97 |
| 6,000 | $0.10720 | $643.20 |
| 9,000 | $0.10169 | $915.21 |
| 15,000 | $0.09551 | $1,432.65 |
| 21,000 | $0.09185 | $1,928.85 |
| 30,000 | $0.08829 | $2,648.70 |

