Diode 400 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

AR1FG-M3/H

DigiKey Part Number
112-AR1FG-M3/HTR-ND - Tape & Reel (TR)
112-AR1FG-M3/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AR1FG-M3/H
Description
DIODE AVALANCHE 400V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
140 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
12.6pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
400 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Supplier Device Package
DO-219AB (SMF)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,303
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.32800$3.28
100$0.20830$20.83
500$0.15622$78.11
1,000$0.13940$139.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11799$353.97
6,000$0.10720$643.20
9,000$0.10169$915.21
15,000$0.09551$1,432.65
21,000$0.09185$1,928.85
30,000$0.08829$2,648.70
Manufacturers Standard Package