Similar
Similar
Similar
Similar
Similar


6CWQ10FNTRL | |
|---|---|
DigiKey Part Number | 6CWQ10FNTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6CWQ10FNTRL |
Description | DIODE ARRAY SCHOT 100V 3.5A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB085BM-90FHTL | Rohm Semiconductor | 2,229 | RB085BM-90FHTLCT-ND | $2.35000 | Similar |
| RB088BM100FHTL | Rohm Semiconductor | 2,093 | RB088BM100FHTLCT-ND | $1.87000 | Similar |
| SBR10100CTL-13 | Diodes Incorporated | 7,146 | SBR10100CTL-13DICT-ND | $1.21000 | Similar |
| STPS15H100CB | STMicroelectronics | 3,345 | 497-11400-5-ND | $1.35000 | Similar |
| STPS15H100CB-TR | STMicroelectronics | 1,301 | 497-3208-1-ND | $1.35000 | Similar |




