Similar
Similar
Similar
Similar
Similar

5KP90HE3/54 | |
|---|---|
DigiKey Part Number | 5KP90HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP90HE3/54 |
Description | TVS DIODE 90VWM 160VC P600 |
Customer Reference | |
Detailed Description | 160V Clamp 31.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 90V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 160V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KP90A-TP | MCC (Micro Commercial Components) | 0 | 15KP90A-TPCT-ND | $14.09000 | Similar |
| 15KPA90A | Littelfuse Inc. | 632 | 15KPA90ACT-ND | $12.46000 | Similar |
| 15KPA90A-HR | Littelfuse Inc. | 0 | 15KPA90A-HR-ND | $22.07205 | Similar |
| 15KPA90A-HRA | Littelfuse Inc. | 0 | 15KPA90A-HRA-ND | $21.22320 | Similar |
| 30KPA90A-HR | Littelfuse Inc. | 0 | 30KPA90A-HR-ND | $30.56130 | Similar |



