Direct
Direct
Similar
Similar
Similar

5KP7.0A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP7.0A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP7.0A-E3/51 |
Description | TVS DIODE 7VWM 12VC P600 |
Customer Reference | |
Detailed Description | 12V Clamp 417A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 417A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 7V | Supplier Device Package |
Voltage - Breakdown (Min) 7.78V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP7.0A-TP | MCC (Micro Commercial Components) | 0 | 353-5KP7.0A-TP-ND | $1.05794 | Direct |
| 5KP7.0AE3/TR13 | Microchip Technology | 0 | 5KP7.0AE3/TR13-ND | $2.09440 | Direct |
| 1.5KE8.2A-TP | MCC (Micro Commercial Components) | 400 | 1.5KE8.2A-TPMSCT-ND | $0.69000 | Similar |
| 5KP7.0A | Littelfuse Inc. | 2,314 | 5KP7.0ALFCT-ND | $3.55000 | Similar |
| 5KP7.0A-HR | Littelfuse Inc. | 0 | 5KP7.0A-HR-ND | $16.97850 | Similar |






